This sealed gage pressure sensor operates within a pressure range of 0 to 3000psi and can withstand a maximum overload pressure of 6000psi. It has a minimum operating temperature of -40°C and a maximum operating temperature of 150°C. The sensor draws a maximum supply current of 10mA and has a typical operating supply voltage of 5V. It features a 3/8-24 UNF port size and is designed for use with gas or liquid media.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 3000psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 6000psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Maximum Supply Current | 10mA |
| Port Size | 3/8-24 UNF |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 0 to 5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |