The EPRB-2-XR62-5KP-/CM1/ATR pressure sensor from TE Connectivity operates within a sealed gage pressure range of 0 to 5000psi. It features a maximum overload pressure of 6000psi and a temperature range of -40 to 150 degrees Celsius. The device has a 4-pin connector electrical termination and supports both gas and liquid media. It can supply up to 10mA of current at 5V and has a maximum output current of 10mA.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 5000psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 6000psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Maximum Supply Current | 10mA |
| Port Size | 3/8-24 UNF |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 0 to 5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |