The EPRB-2-XR83-0.6B-/CM1/ATR absolute pressure sensor from TE Connectivity operates within a pressure range of 0 to 0.6 bar and can withstand a maximum overload pressure of 1.8 bar. It features a minimum operating temperature of -40°C and a maximum operating temperature of 150°C. The device has a maximum supply current of 10 mA and a typical operating supply voltage of 5 V. It also has a maximum output current of 10 mA and an output voltage range of 0.1 to 5 V.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 0.6bar |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 1.8bar |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Maximum Supply Current | 10mA |
| Port Size | 3/8-24 UNF |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 0.1 to 5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |