The TE Connectivity EPRB-2-XR83-1.5KP-/CM1/ATR pressure sensor is a 4-pin device designed for operation in absolute pressure environments. It features a maximum overload pressure of 3000psi and operates within a temperature range of -40°C to 150°C. The sensor has a typical operating supply voltage of 5V and a maximum supply current of 10mA. It is suitable for use in industrial applications and is available in a 3/8-24 UNF port size.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 1500psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 3000psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Maximum Supply Current | 10mA |
| Port Size | 3/8-24 UNF |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 0.1 to 5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |