The EPRB-2-XR83-10B-/CM1/ATR absolute pressure sensor from TE Connectivity operates within a pressure range of 0 to 10 bar and withstands up to 20 bar overloads. It has a minimum operating temperature of -40°C and a maximum operating temperature of 150°C. The device is designed for use with a 3/8-24 UNF port and has a typical operating supply voltage of 5V. It provides an output voltage of 0.1 to 5V and a maximum output current of 10mA. The sensor is suitable for use in industrial applications and is available in a 4-pin connector package.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 10bar |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 20bar |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Maximum Supply Current | 10mA |
| Port Size | 3/8-24 UNF |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 0.1 to 5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |