The EPRB-2-XR83-1B-/CM1/ATR from TE Connectivity is an absolute pressure sensor with a maximum overload pressure of 3bar. It operates within a temperature range of -40°C to 150°C and has a maximum supply current of 10mA. The device features a 3/8-24 UNF port size and can be used with both gas and liquid media. It has a typical operating supply voltage of 5V and a maximum output current of 10mA.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 1bar |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 3bar |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Maximum Supply Current | 10mA |
| Port Size | 3/8-24 UNF |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 0.1 to 5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |