The EPRB-2-XU32-15P-/CM1/ATR pressure sensor from TE Connectivity operates within a sealed gage pressure range of 0 to 15psi. It can withstand a maximum overload pressure of 45psi and maintains functionality between -40°C and 150°C. The device is designed for use with a 3/8-24 UNF port and features a 4-pin connector electrical termination. The sensor can be supplied with a voltage between 8 and 32V, with a typical operating voltage of 9, 12, 15, 18, or 24V, and can provide an output voltage of 0.5 to 4.5V with a maximum output current of 10mA.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 15psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 45psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 3/8-24 UNF |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |