The EPRB-2-XU33-3KP-/CM1/ATR absolute pressure sensor from TE Connectivity operates within a temperature range of -40°C to 150°C and features a maximum operating supply voltage of 32V. It has a maximum output current of 10mA and a typical operating supply voltage of 9, 12, 15, 18, or 24V. The device is rated for IP66 and has a 3/8-24 UNF port size.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 3000psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 6000psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Min Operating Supply Voltage | 8V |
| Port Size | 3/8-24 UNF |
| IP Rating | IP66 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |