The 0.6bar sealed gage pressure sensor is designed for operation in environments with pressures ranging from 0 to 0.6bar. It features a 3/8-24 UNF connector for connection to external devices. The sensor is sealed and gage, with a maximum overload pressure of 1.8bar. Operating temperatures range from -40 to 150 degrees Celsius. The device can supply a maximum of 10mA at a maximum supply voltage of 32V, with a typical operating supply voltage of 9, 12, 15, 18, or 24V. The output voltage is 0 to 5V, with a maximum output current of 10mA.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 0.6bar |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 1.8bar |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 3/8-24 UNF |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 0 to 5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |