The TE Connectivity EPRB-2-XU62-10B-/CM1/ATR pressure sensor operates within a sealed gage pressure range of 0 to 10bar and withstands a maximum overload pressure of 20bar. It is designed to function within a temperature range of -40 to 150 degrees Celsius. The device is suitable for use with a supply voltage between 8 and 32 volts, with a typical operating supply voltage of 9, 12, 15, 18, or 24 volts. The maximum supply current is 10mA. The sensor features a 3/8-24 UNF port size and is terminated with a connector.
TE Connectivity EPRB-2-XU62-10B-/CM1/ATR technical specifications.
| Operating Pressure Range | 0bar to 10bar |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 20bar |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 3/8-24 UNF |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 0 to 5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity EPRB-2-XU62-10B-/CM1/ATR to view detailed technical specifications.
No datasheet is available for this part.