The EPRB-2-XU63-500P-/Z1/L5M absolute pressure sensor from TE Connectivity operates within a pressure range of 0 to 500psi and is designed for use in environments with pressures up to 1000psi. It features a 3/8-24 UNF port size and an IP66 rating for protection against solid particles and water. The device has a temperature range of -40 to 150°C and is suitable for use with both gas and liquid media. It provides an output voltage of 0 to 5V and a maximum output current of 10mA, with typical operating supply voltages of 9, 12, 15, 18, or 24V.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 500psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 1000psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Min Operating Supply Voltage | 8V |
| Port Size | 3/8-24 UNF |
| IP Rating | IP66 |
| Media | Gas|Liquid |
| Output Voltage | 0 to 5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |