The EPRB-2-XU81-1KP-/CM1/ATR pressure sensor from TE Connectivity operates within a pressure range of 0 to 1000psi and can withstand a maximum overload pressure of 2000psi. It is a gage device with a 3/8-24 UNF port size and is designed to be used with electrical termination. The sensor is rated for use in a wide range of temperatures, from -40 to 150 degrees Celsius. It has a maximum supply voltage of 32V and a maximum supply current of 10mA, with a typical operating supply voltage of 9, 12, 15, 18, or 24V. The sensor has a 4-pin connector and can output a voltage of 0.1 to 5V with a maximum output current of 10mA.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 1000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 2000psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 3/8-24 UNF |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 0.1 to 5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |