The EPRB-2-XU81-20B-/CM1/ATR pressure sensor from TE Connectivity operates within a pressure range of 0 to 20 bar and can withstand a maximum overload pressure of 40 bar. It has a gage pressure type and is suitable for use in environments with temperatures ranging from -40 to 150 degrees Celsius. The device is designed to be connected via a 3/8-24 UNF port and is electrically terminated with a connector. It can be used with various supply voltages, including 8 to 32 volts, and can provide an output voltage of 0.1 to 5 volts with a maximum current of 10 mA.
TE Connectivity EPRB-2-XU81-20B-/CM1/ATR technical specifications.
| Operating Pressure Range | 0bar to 20bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 40bar |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 3/8-24 UNF |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 0.1 to 5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity EPRB-2-XU81-20B-/CM1/ATR to view detailed technical specifications.
No datasheet is available for this part.