The EPRB-2-YU61-100B-/CM1/ATR pressure sensor from TE Connectivity offers a gage pressure range of 0 to 100bar, with a maximum overload pressure of 200bar. Operating temperatures range from -40 to 150 degrees Celsius. The device is rated for use with gas and liquid media and features a 1/4-18 NPT port size. The output voltage is 0 to 5V, with a maximum output current of 10mA. The sensor is IP66 rated and has a typical operating supply voltage of 9, 12, 15, 18, or 24V.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 100bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 200bar |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-18 NPT |
| IP Rating | IP66 |
| Media | Gas|Liquid |
| Output Voltage | 0 to 5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |