The EPRB-2-YU81-0.35B-/CM1/ATR pressure sensor operates within a pressure range of 0 to 0.35bar and is designed for gage pressure applications. It has a maximum overload pressure of 1.05bar and can withstand operating temperatures between -40°C and 150°C. The sensor's electrical termination is a 4-pin connector, and it can supply up to 10mA at a maximum supply voltage of 32V. It is suitable for use with both gas and liquid media and has a typical operating supply voltage of 9, 12, 15, 18, or 24V.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 0.35bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 1.05bar |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 0.1 to 5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |