The EPRB-2-YU81-3KP-/CM1/ATR pressure sensor from TE Connectivity operates within a pressure range of 0 to 3000psi and can withstand a maximum overload pressure of 6000psi. It features a gage pressure type and is designed to operate within a temperature range of -40 to 150 degrees Celsius. The sensor has a 4-pin connector and is suitable for use with gas or liquid media. It can supply a maximum of 10mA at a maximum supply voltage of 32V and has a typical operating supply voltage of 9, 12, 15, 18, or 24V.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 3000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 6000psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 0.1 to 5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |