The EPRB-2-YU83-10P-/CM1/ATR absolute pressure sensor from TE Connectivity operates within a pressure range of 0 to 10psi and can withstand a maximum overload pressure of 30psi. It features a minimum operating temperature of -40°C and a maximum operating temperature of 150°C. The sensor has a maximum supply voltage of 32V and a maximum supply current of 10mA. It is designed for use with media such as gas or liquid and has a typical operating supply voltage of 9, 12, 15, 18, or 24V. The sensor is available with a 1/4-18 NPT port size and has a 4-pin electrical termination.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 10psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 30psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 0.1 to 5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |