The EPRB-2-ZR32-6B-/CM1/ATR pressure sensor from TE Connectivity is a sealed gage device with an operating pressure range of 0 to 6 bar. It features a maximum overload pressure of 12 bar and operates within a temperature range of -40 to 150°C. The sensor has a maximum supply current of 10 mA and a typical operating supply voltage of 5 V. It provides an output voltage of 0.5 to 4.5 V and a maximum output current of 10 mA. The device has a 4-pin connector and is suitable for industrial applications.
TE Connectivity EPRB-2-ZR32-6B-/CM1/ATR technical specifications.
| Operating Pressure Range | 0bar to 6bar |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 12bar |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Maximum Supply Current | 10mA |
| Port Size | 7/16-20 UNF |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity EPRB-2-ZR32-6B-/CM1/ATR to view detailed technical specifications.
No datasheet is available for this part.