The EPRB-2-ZR81-100P-/CM1/ATR pressure sensor from TE Connectivity is a gage device designed for operation within a 0psi to 100psi pressure range. It features a maximum overload pressure of 200psi and an operating temperature range of -40°C to 150°C. The sensor has a typical operating supply voltage of 5V and a maximum supply current of 10mA. It is available with a 4-pin connector and a 7/16-20 UNF port size.
TE Connectivity EPRB-2-ZR81-100P-/CM1/ATR technical specifications.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 200psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Maximum Supply Current | 10mA |
| Port Size | 7/16-20 UNF |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 0.1 to 5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity EPRB-2-ZR81-100P-/CM1/ATR to view detailed technical specifications.
No datasheet is available for this part.