The EPRB-2-ZR81-1KP-/CM1/ATR pressure sensor from TE Connectivity operates within a pressure range of 0 to 1000psi and is a gage device. It can withstand a maximum overload pressure of 2000psi and has a typical operating supply voltage of 5V. The sensor has a maximum supply current of 10mA and a maximum output current of 10mA, with an output voltage range of 0.1 to 5V. It is designed for use in industrial environments and is available in a 4-pin connector package with a 7/16-20 UNF port size. The sensor is rated for operation between -40°C and 150°C.
TE Connectivity EPRB-2-ZR81-1KP-/CM1/ATR technical specifications.
| Operating Pressure Range | 0psi to 1000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 2000psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Maximum Supply Current | 10mA |
| Port Size | 7/16-20 UNF |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 0.1 to 5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity EPRB-2-ZR81-1KP-/CM1/ATR to view detailed technical specifications.
No datasheet is available for this part.