The EPRB-2-ZR81-5P-/CM1/ATR pressure sensor from TE Connectivity measures pressure in the range of 0 to 5psi. It is a gage-type device with a maximum overload pressure of 15psi. The sensor operates within a temperature range of -40 to 150 degrees Celsius and has a maximum supply current of 10mA. It features a 7/16-20 UNF port size and is designed for use with gas or liquid media. The output voltage ranges from 0.1 to 5 volts, with a maximum output current of 10mA. The typical operating supply voltage is 5 volts.
TE Connectivity EPRB-2-ZR81-5P-/CM1/ATR technical specifications.
| Operating Pressure Range | 0psi to 5psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 15psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Maximum Supply Current | 10mA |
| Port Size | 7/16-20 UNF |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 0.1 to 5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity EPRB-2-ZR81-5P-/CM1/ATR to view detailed technical specifications.
No datasheet is available for this part.