The EPRB-2-ZU32-1B-/CM1/ATR pressure sensor from TE Connectivity operates within a pressure range of 0 to 1 bar and can withstand a maximum overload pressure of 3 bar. It has a sealed gage device pressure type and is available in a 4-pin connector configuration. The sensor's operating temperature range is -40 to 150 degrees Celsius, and it can supply up to 10 mA at a maximum supply voltage of 32V. The typical operating supply voltage is 9, 12, 15, 18, or 24V, and the output voltage range is 0.5 to 4.5V.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 1bar |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 3bar |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 7/16-20 UNF |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |