The EPRB-2-ZU33-300P-/CM1/ATR absolute pressure sensor from TE Connectivity operates within a temperature range of -40°C to 150°C and can withstand pressures up to 600psi. It features a 7/16-20 UNF port size and an IP66 rating for protection against solid particles and water. The sensor is designed to measure pressures in gas and liquid media, with an output voltage range of 0.5 to 4.5V and a maximum output current of 10mA. Typical operating supply voltages are 9, 12, 15, 18, and 24V.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 300psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 600psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Min Operating Supply Voltage | 8V |
| Port Size | 7/16-20 UNF |
| IP Rating | IP66 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |