The EPRB-2-ZU33-35B-/CM1/ATR pressure sensor from TE Connectivity operates within a pressure range of 0 to 35 bar and can withstand a maximum overload pressure of 70 bar. It features an absolute device pressure type and is rated for operation between -40°C and 150°C. The sensor has a maximum operating supply voltage of 32V and a minimum of 8V, with a typical operating supply voltage of 9, 12, 15, 18, or 24V. It has a 7/16-20 UNF port size and an IP66 rating, making it suitable for use in gas and liquid media environments. The sensor provides an output voltage of 0.5 to 4.5V and a maximum output current of 10mA.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 35bar |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 70bar |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Min Operating Supply Voltage | 8V |
| Port Size | 7/16-20 UNF |
| IP Rating | IP66 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |