The EPRB-2-ZU61-15P-/CM1/ATR pressure sensor from TE Connectivity is a gage device with an operating pressure range of 0 to 15psi. It has a maximum overload pressure of 45psi and operates within a temperature range of -40°C to 150°C. The sensor has a maximum supply voltage of 32V and a typical operating supply voltage of 9, 12, 15, 18, or 24V. It features an IP66 rating and is suitable for use with gas or liquid media. The sensor has a 4-pin configuration and a 7/16-20 UNF port size.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 15psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 45psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Min Operating Supply Voltage | 8V |
| Port Size | 7/16-20 UNF |
| IP Rating | IP66 |
| Media | Gas|Liquid |
| Output Voltage | 0 to 5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |