This sealed gage pressure sensor operates within a pressure range of 0 to 5 psi and can withstand an overload pressure of up to 15 psi. The device is designed to function within a temperature range of -40°C to 150°C and can be supplied with a voltage between 8V and 32V. The maximum supply current is 10mA. The sensor is available with a typical operating supply voltage of 9V, 12V, 15V, 18V, or 24V. It has a 4-pin connector and a 7/16-20 UNF port size.
TE Connectivity EPRB-2-ZU82-5P-/CM1/ATR technical specifications.
| Operating Pressure Range | 0psi to 5psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 15psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 7/16-20 UNF |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 0.1 to 5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.