The TE Connectivity EPRB-3-QR33-100P-/Z1/SC3M is an absolute pressure sensor with a maximum operating temperature range of -40 to 150 degrees Celsius. It has a maximum supply current of 8 milliamps and a typical operating supply voltage of 5 volts. The device is rated for use in environments with IP66 protection and can operate in both gas and liquid media. It has a 5-pin configuration and a 5/16-24 UNF port size.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 200psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Maximum Supply Current | 8mA |
| Port Size | 5/16-24 UNF |
| IP Rating | IP66 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |