The EPRB-3-QR33-200B-/Z1/SC3M absolute pressure sensor from TE Connectivity operates within a pressure range of 0 to 200 bar and withstands overloads up to 300 bar. It functions within a temperature range of -40 to 150 degrees Celsius and has a maximum supply current of 8 mA. This industrial-grade sensor is rated for use in gas and liquid media and features a 5/16-24 UNF port size, making it suitable for various applications.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 200bar |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 300bar |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Maximum Supply Current | 8mA |
| Port Size | 5/16-24 UNF |
| IP Rating | IP66 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |