This pressure sensor from TE Connectivity operates within a sealed device, suitable for applications up to 100psi overload pressure. It functions within a temperature range of -40°C to 150°C and can be supplied with a voltage between 8V and 32V. The typical operating supply voltage is 9, 12, 15, 18, or 24V. The output voltage ranges from 0.5 to 4.5V.
TE Connectivity EPRB-3-QU32-50P-/Z1 technical specifications.
| Operating Pressure Range | 0psi to 50psi |
| Device Pressure Type | Sealed |
| Maximum Overload Pressure | 100psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Maximum Supply Current | 8mA |
| Min Operating Supply Voltage | 8V |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity EPRB-3-QU32-50P-/Z1 to view detailed technical specifications.
No datasheet is available for this part.