The EPRB-3-QU32-6B-/Z1 is a 5-pin pressure sensor from TE Connectivity with an operating pressure range of 0 to 6bar and a sealed device type. It operates within a temperature range of -40 to 150°C and can supply up to 8mA at a maximum supply voltage of 32V. The output voltage is between 0.5 and 4.5V, with typical operating supply voltages of 9V, 12V, 15V, 18V, and 24V.
TE Connectivity EPRB-3-QU32-6B-/Z1 technical specifications.
| Operating Pressure Range | 0bar to 6bar |
| Device Pressure Type | Sealed |
| Maximum Overload Pressure | 12bar |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Maximum Supply Current | 8mA |
| Min Operating Supply Voltage | 8V |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity EPRB-3-QU32-6B-/Z1 to view detailed technical specifications.
No datasheet is available for this part.