The EPRB-3-QU33-3KP-/Z1/L3M from TE Connectivity is an absolute pressure sensor with a maximum operating pressure of 3000psi. It operates within a temperature range of -40°C to 150°C and can be supplied with a voltage between 8V and 32V. The typical operating supply voltage is 9V, 12V, 15V, 18V, or 24V. The device has a 5-pin configuration and is designed for industrial applications.
TE Connectivity EPRB-3-QU33-3KP-/Z1/L3M technical specifications.
| Operating Pressure Range | 0psi to 3000psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 3000psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Maximum Supply Current | 8mA |
| Min Operating Supply Voltage | 8V |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity EPRB-3-QU33-3KP-/Z1/L3M to view detailed technical specifications.
No datasheet is available for this part.