The EPRB-3-QU33-5KP-/Z1/SC3M absolute pressure sensor from TE Connectivity operates within a pressure range of 0 to 5000psi and is designed for use in industrial environments. It features a 5/16-24 UNF port size and an IP66 rating for protection against solid particles and water. The device has a minimum operating temperature of -40°C and a maximum operating temperature of 150°C. It is suitable for use with both gas and liquid media.
TE Connectivity EPRB-3-QU33-5KP-/Z1/SC3M technical specifications.
| Operating Pressure Range | 0psi to 5000psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 6000psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Maximum Supply Current | 8mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 5/16-24 UNF |
| IP Rating | IP66 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.