The EPRB-3-SR33-100P-/Z1/SC3M absolute pressure sensor from TE Connectivity operates within a pressure range of 0 to 100psi and withstands overloads up to 200psi. It features a maximum supply current of 8mA and a typical operating supply voltage of 5V. The sensor is designed for use in industrial environments and is rated for operation between -40 and 150°C. It meets IP66 standards for environmental protection and is suitable for use with both gas and liquid media.
TE Connectivity EPRB-3-SR33-100P-/Z1/SC3M technical specifications.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 200psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Maximum Supply Current | 8mA |
| Port Size | M8x1 |
| IP Rating | IP66 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity EPRB-3-SR33-100P-/Z1/SC3M to view detailed technical specifications.
No datasheet is available for this part.