Pressure Sensor 0.5V to 4.5V 0psi to 3000psi Absolute 5-Pin
TE Connectivity EPRB-3-SR33-3KP-/Z1/SC3M technical specifications.
| Operating Pressure Range | 0psi to 3000psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 4500psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Maximum Supply Current | 8mA |
| Port Size | M8x1 |
| IP Rating | IP66 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity EPRB-3-SR33-3KP-/Z1/SC3M to view detailed technical specifications.
No datasheet is available for this part.