The EPRB-3-SR33-6B-/Z1/SC3M absolute pressure sensor from TE Connectivity operates within a pressure range of 0 to 6 bar and withstands overloads up to 12 bar. It has a minimum operating temperature of -40°C and a maximum operating temperature of 150°C. The device is rated for an IP66 rating and can be used with both gas and liquid media. The sensor has a typical operating supply voltage of 5V and a maximum supply current of 8mA. It features a 5-pin interface and a M8x1 port size.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 6bar |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 12bar |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Maximum Supply Current | 8mA |
| Port Size | M8x1 |
| IP Rating | IP66 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |