The EPRB-3-SU32-1.5KP-/Z1 pressure sensor from TE Connectivity is a sealed device rated for operation between 0 and 1500psi, with a maximum overload pressure of 3000psi. It has a minimum operating temperature of -40°C and a maximum operating temperature of 150°C. The sensor operates within a supply voltage range of 8 to 32 volts, with a maximum supply current of 8 amps. The output voltage ranges from 0.5 to 4.5 volts, with typical operating supply voltages of 9, 12, 15, 18, or 24 volts.
TE Connectivity EPRB-3-SU32-1.5KP-/Z1 technical specifications.
| Operating Pressure Range | 0psi to 1500psi |
| Device Pressure Type | Sealed |
| Maximum Overload Pressure | 3000psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Maximum Supply Current | 8mA |
| Min Operating Supply Voltage | 8V |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity EPRB-3-SU32-1.5KP-/Z1 to view detailed technical specifications.
No datasheet is available for this part.