Pressure Sensor 0.5V to 4.5V 0bar to 35bar Sealed 5-Pin
TE Connectivity EPRB-3-SU32-35B-/Z1 technical specifications.
| Operating Pressure Range | 0bar to 35bar |
| Device Pressure Type | Sealed |
| Maximum Overload Pressure | 70bar |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Maximum Supply Current | 8mA |
| Min Operating Supply Voltage | 8V |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity EPRB-3-SU32-35B-/Z1 to view detailed technical specifications.
No datasheet is available for this part.