This pressure sensor from TE Connectivity operates within a sealed device, with a maximum overload pressure of 4500psi. The operating temperature range is -40°C to 150°C, and the supply voltage range is 8V to 32V. The typical operating supply voltage is 9V, 12V, 15V, 18V, or 24V. The sensor has a 5-pin configuration.
TE Connectivity EPRB-3-SU32-3KP-/Z1 technical specifications.
| Operating Pressure Range | 0psi to 3000psi |
| Device Pressure Type | Sealed |
| Maximum Overload Pressure | 4500psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Maximum Supply Current | 8mA |
| Min Operating Supply Voltage | 8V |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity EPRB-3-SU32-3KP-/Z1 to view detailed technical specifications.
No datasheet is available for this part.