The EPRB-3-SU33-100B-/Z1 absolute pressure sensor from TE Connectivity operates over a pressure range of 0 to 100 bar and can withstand overload pressures up to 200 bar. It has a temperature range of -40 to 150°C and is powered by a supply voltage between 8 and 32 volts, with a maximum current draw of 8 amps. The typical operating supply voltage is 9, 12, 15, 18, or 24 volts. The sensor's output voltage ranges from 0.5 to 4.5 volts.
TE Connectivity EPRB-3-SU33-100B-/Z1 technical specifications.
| Operating Pressure Range | 0bar to 100bar |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 200bar |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Maximum Supply Current | 8mA |
| Min Operating Supply Voltage | 8V |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity EPRB-3-SU33-100B-/Z1 to view detailed technical specifications.
No datasheet is available for this part.