The EPRB-3-SU33-100P-/Z1 from TE Connectivity is an absolute pressure sensor with a maximum overload pressure of 200psi and a typical operating supply voltage of 9, 12, 15, 18, or 24 volts. It operates over a temperature range of -40 to 150 degrees Celsius and has a maximum supply current of 8 amps. The device is available in a 5-pin configuration and is suitable for industrial applications.
TE Connectivity EPRB-3-SU33-100P-/Z1 technical specifications.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 200psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Maximum Supply Current | 8mA |
| Min Operating Supply Voltage | 8V |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity EPRB-3-SU33-100P-/Z1 to view detailed technical specifications.
No datasheet is available for this part.