The EPRB-3-SU33-150P-/Z1/SC3M absolute pressure sensor from TE Connectivity operates within a temperature range of -40°C to 150°C and features a maximum supply voltage of 32V with a maximum supply current of 8mA. It has a typical operating supply voltage of 9, 12, 15, 18, or 24V and an output voltage range of 0.5 to 4.5V. The sensor is designed for use in industrial environments and is rated for IP66 protection against solid particles and water.
TE Connectivity EPRB-3-SU33-150P-/Z1/SC3M technical specifications.
| Operating Pressure Range | 0psi to 150psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 300psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Maximum Supply Current | 8mA |
| Min Operating Supply Voltage | 8V |
| Port Size | M8x1 |
| IP Rating | IP66 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.