The EPRB-3-SU33-200B-/Z1/SC3M absolute pressure sensor from TE Connectivity operates within a pressure range of 0 to 200 bar and withstands overloads up to 300 bar. It features a minimum operating temperature of -40°C and a maximum operating temperature of 150°C. The device is rated for use in environments with an IP66 rating and can handle both gas and liquid media. The output voltage ranges from 0.5 to 4.5 volts, with typical operating supply voltages of 9, 12, 15, 18, or 24 volts.
TE Connectivity EPRB-3-SU33-200B-/Z1/SC3M technical specifications.
| Operating Pressure Range | 0bar to 200bar |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 300bar |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Maximum Supply Current | 8mA |
| Min Operating Supply Voltage | 8V |
| Port Size | M8x1 |
| IP Rating | IP66 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.