This absolute pressure sensor from TE Connectivity operates within a pressure range of 0 to 300psi and can withstand a maximum overload pressure of 600psi. The device is designed to function within a temperature range of -40 to 150°C. The sensor's supply voltage can range from 8 to 32V, with a maximum supply current of 8mA. The output voltage is adjustable between 0.5 and 4.5V, with typical operating supply voltages of 9, 12, 15, 18, or 24V.
TE Connectivity EPRB-3-SU33-300P-/Z1 technical specifications.
| Operating Pressure Range | 0psi to 300psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 600psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Maximum Supply Current | 8mA |
| Min Operating Supply Voltage | 8V |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity EPRB-3-SU33-300P-/Z1 to view detailed technical specifications.
No datasheet is available for this part.