The EPRB-3-SU33-350B-/Z1 is an absolute pressure sensor from TE Connectivity with an operating pressure range of 0 to 350bar. It has a maximum overload pressure of 420bar and operates within a temperature range of -40 to 150 degrees Celsius. The device requires a supply voltage between 8 and 32 volts, with a maximum supply current of 8 amps. The output voltage is variable between 0.5 and 4.5 volts, with typical operating supply voltages of 9, 12, 15, 18, or 24 volts. This industrial pressure sensor is designed for use in environmental sensing applications.
TE Connectivity EPRB-3-SU33-350B-/Z1 technical specifications.
| Operating Pressure Range | 0bar to 350bar |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 420bar |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Maximum Supply Current | 8mA |
| Min Operating Supply Voltage | 8V |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity EPRB-3-SU33-350B-/Z1 to view detailed technical specifications.
No datasheet is available for this part.