This absolute pressure sensor from TE Connectivity operates within a pressure range of 0 to 60bar and can withstand a maximum overload pressure of 120bar. The device is designed to function within a temperature range of -40 to 150°C. It features an IP66 rating for protection against solid particles and water. The sensor is available with a 5-pin interface and a typical operating supply voltage of 9, 12, 15, 18, or 24 volts.
TE Connectivity EPRB-3-SU33-60B-/Z1/SC3M technical specifications.
| Operating Pressure Range | 0bar to 60bar |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 120bar |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Maximum Supply Current | 8mA |
| Min Operating Supply Voltage | 8V |
| Port Size | M8x1 |
| IP Rating | IP66 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.