The EPRB-3-SU33-6B-/Z1/L3M absolute pressure sensor from TE Connectivity operates within a pressure range of 0 to 6 bar. It features a maximum overload pressure of 12 bar and can be supplied with a voltage between 8 and 32 volts. The device can draw up to 8 mA of current and has a typical operating supply voltage of 9, 12, 15, 18, or 24 volts. The output voltage ranges from 0.5 to 4.5 volts.
TE Connectivity EPRB-3-SU33-6B-/Z1/L3M technical specifications.
| Operating Pressure Range | 0bar to 6bar |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 12bar |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Maximum Supply Current | 8mA |
| Min Operating Supply Voltage | 8V |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity EPRB-3-SU33-6B-/Z1/L3M to view detailed technical specifications.
No datasheet is available for this part.