TE Connectivity ETC1-1-13 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 3.81 |
| Length | 3.81 |
| Manufacturer Series | ETC1-1-13 |
| Height | 2.79 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity ETC1-1-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.