
Surface mount RF transformer with a 1:1 turns ratio, operating across a wide bandwidth from 4.5MHz to 3000MHz. This component is designed for general RF applications and is packaged in an SMD/SMT format suitable for automated assembly. It is supplied on cut tape for efficient handling.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity ETC1-1-13TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 2.9955GHz |
| Package/Case | SMD/SMT |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turns Ratio | 1:1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity ETC1-1-13TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.