
The ETR14D3G004 is a time delay relay from TE Connectivity with a 4PDT contact arrangement and 16 terminals. It has a flat terminal termination style and can be mounted via socket. The relay operates within a temperature range of 21°C to 40°C and has a maximum switching current of 1A. The timing adjustment method is via potentiometer, allowing for precise control over the time delay range of 10s to 300s.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity ETR14D3G004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Socket |
| Termination Style | Flat Terminal |
| Number of Terminals | 16 |
| Contact Arrangement | 4PDT |
| Contact Form | 4 Form C |
| DC Coil Voltage | 125V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 1A |
| Time Range | 10s to 300s |
| Timing Adjustment Method | Potentiometer |
| Min Operating Temperature | 21°C |
| Max Operating Temperature | 40°C |
| Cage Code | SRP33 |
| EU RoHS | No |
| HTS Code | 8536490080 |
| Schedule B | 8536490080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity ETR14D3G004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.