
SPST-NO power relay featuring a 100A contact current rating and 36V DC coil voltage. This chassis mount relay offers a 3W coil power, 250mA coil current, and 8 Ohm coil resistance. With a 30ms operate time and 10ms release time, it operates within a -40°C to 85°C temperature range and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity EV100AAANA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Coil Current | 250mA |
| Coil Power | 3W |
| Coil Resistance | 8R |
| Coil Voltage (DC) | 36V |
| Contact Current Rating | 100A |
| ELV | Compliant |
| Height | 45.2mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Poles | 1 |
| Operate Time | 30ms |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | EV100, KILOVAC |
| Termination | Stud |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity EV100AAANA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
